Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 500 MHz 48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C485352FAE

DigiKey Part Number
PI6C485352FAE-ND
Manufacturer
Manufacturer Product Number
PI6C485352FAE
Description
IC CLK BUFFER 2:12 500MHZ 48TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 500 MHz 48-TQFP
Datasheet
 Datasheet
EDA/CAD Models
PI6C485352FAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
CMOS, LVPECL
Frequency - Max
500 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types