PCI Express (PCIe) IC 133MHz 1 Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C2410QE

DigiKey Part Number
PI6C2410QE-ND
Manufacturer
Manufacturer Product Number
PI6C2410QE
Description
IC CLOCK BUFFER PCIE 24-SSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Driver IC 133MHz 1 Output 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
133MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.