PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C20400BLEX

DigiKey Part Number
PI6C20400BLEXDITR-ND - Tape & Reel (TR)
PI6C20400BLEXDICT-ND - Cut Tape (CT)
PI6C20400BLEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C20400BLEX
Description
IC CLOCK BUFFER 1:4 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,169
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.17000£11.70
25£1.06560£26.64
100£0.95150£95.15
250£0.89704£224.26
500£0.86422£432.11
1,000£0.85822£858.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.80386£2,411.58
6,000£0.78753£4,725.18
9,000£0.77936£7,014.24
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800