PI5V330SQEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 971
Unit Price: £4.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £2.80194
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,003
Unit Price: £4.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,499
Unit Price: £6.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,739
Unit Price: £6.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 124
Unit Price: £2.02000
Datasheet

Similar


Texas Instruments
In Stock: 214,219
Unit Price: £0.92000
Datasheet
Video Switch IC 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5V330SQEX

DigiKey Part Number
PI5V330SQEXDITR-ND - Tape & Reel (TR)
PI5V330SQEXDICT-ND - Cut Tape (CT)
PI5V330SQEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5V330SQEX
Description
IC SWITCH 2:1 10 OHM RGB 16QSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
400MHz
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types