Similar
Similar

PI5V330SQE | |
|---|---|
DigiKey Part Number | PI5V330SQE-ND |
Manufacturer | |
Manufacturer Product Number | PI5V330SQE |
Description | IC VIDEO MUX/DEMUX 2X1 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5V330SQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


