PI5USB8000QZHEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,988
Unit Price: £0.96000
Datasheet
USB Dedicated Charging Port (DCP), Power Switch PMIC 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB8000QZHEX

DigiKey Part Number
PI5USB8000QZHEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5USB8000QZHEX
Description
AUTOMOTIVE USB CHARGER CONTROLLE
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
19µA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes