

PI5USB31213XEAEX | |
|---|---|
DigiKey Part Number | PI5USB31213XEAEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB31213XEAEX |
Description | IC USB TYPE C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 24-X1QFN (2x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.73909 | £2,586.82 |
| 7,000 | £0.72454 | £5,071.78 |
| Unit Price without VAT: | £0.73909 |
|---|---|
| Unit Price with VAT: | £0.88691 |

