USB Switch IC 1 Channel 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB2544ZHEX

DigiKey Part Number
PI5USB2544ZHEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5USB2544ZHEX
Description
IC USB CNTRL DETECT SWTCH 16TQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.