
PI5USB216EQ2XUAEX | |
|---|---|
DigiKey Part Number | 31-PI5USB216EQ2XUAEXTR-ND - Tape & Reel (TR) 31-PI5USB216EQ2XUAEXCT-ND - Cut Tape (CT) 31-PI5USB216EQ2XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB216EQ2XUAEX |
Description | USB2 EQX X2-QFN1616-12 T&R 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480.24Mbps 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 480.24Mbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 2.4 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 10 | £1.73500 | £17.35 |
| 25 | £1.59000 | £39.75 |
| 100 | £1.43040 | £143.04 |
| 250 | £1.37316 | £343.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.21839 | £4,264.37 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

