
PI5USB1468AZAEX | |
|---|---|
DigiKey Part Number | PI5USB1468AZAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB1468AZAEX |
Description | IC USB HOST CONTROLLER 8TDFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1, 3:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.35GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) |

