PI5PD2557ZCEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: £0.97000
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5PD2557ZCEX

DigiKey Part Number
PI5PD2557ZCEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5PD2557ZCEX
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
22mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes