PI5C6800L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,782
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 7,565
Unit Price: £1.04706
Datasheet

Similar


Texas Instruments
In Stock: 4,758
Unit Price: £0.81520
Datasheet

Similar


Texas Instruments
In Stock: 15,285
Unit Price: £0.96000
Datasheet
Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C6800L

DigiKey Part Number
PI5C6800L-ND
Manufacturer
Manufacturer Product Number
PI5C6800L
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C6800L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes