PI5C34X245BE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £3.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,479
Unit Price: £1.53322
Datasheet
Bus Switch 8 x 1:1 80-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C34X245BE

DigiKey Part Number
PI5C34X245BEDI-ND
Manufacturer
Manufacturer Product Number
PI5C34X245BE
Description
IC BUS SWITCH 8 X 1:1 80-BQSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 80-BQSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C34X245BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-FSOP (0.154", 3.90mm Width)
Supplier Device Package
80-BQSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types