
PI5C34171CAE | |
|---|---|
DigiKey Part Number | PI5C34171CAE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C34171CAE |
Description | IC DEMULTIPLEXER 17X1:2 56-TSSOP |
Customer Reference | |
Detailed Description | Demultiplexer 17 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C34171CAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Demultiplexer | |
Circuit | 17 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

