
PI5C33X257BEX | |
|---|---|
DigiKey Part Number | PI5C33X257BEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5C33X257BEX |
Description | IC MUX/DEMUX 1 X 8:4 48-BQSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:4 48-BQSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:4 | |
Independent Circuits | 3 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-BQSOP | |
Base Product Number |

