PI5C3383Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.31965
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 255
Unit Price: £0.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,600
Unit Price: £0.54000
Datasheet

Similar


Texas Instruments
In Stock: 1,538
Unit Price: £0.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.65000
Datasheet

Similar


Texas Instruments
In Stock: 18,000
Unit Price: £0.66564
Datasheet

Similar


Texas Instruments
In Stock: 30,000
Unit Price: £0.19446
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,642
Unit Price: £0.80025
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.82000
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3383Q

DigiKey Part Number
PI5C3383Q-ND
Manufacturer
Manufacturer Product Number
PI5C3383Q
Description
IC BUS FET EXCH SW 5X2:2 24-QSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3383Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes