
PI5C3305UEX | |
|---|---|
DigiKey Part Number | PI5C3305UEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5C3305UEX |
Description | IC BUS SWITCH 1 X 1:1 8-MSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3305UEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

