PI5C3251LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,304
Unit Price: £0.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,567
Unit Price: £0.90000
Datasheet

Similar


Texas Instruments
In Stock: 647
Unit Price: £0.61000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,648
Unit Price: £0.20941
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3251LE

DigiKey Part Number
PI5C3251LE-ND
Manufacturer
Manufacturer Product Number
PI5C3251LE
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3251LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes