PI5C3125Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.52000
Datasheet

Similar


Texas Instruments
In Stock: 104,398
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 50,755
Unit Price: £0.63000
Datasheet
Bus Switch 1 x 1:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3125Q

DigiKey Part Number
PI5C3125Q-ND
Manufacturer
Manufacturer Product Number
PI5C3125Q
Description
IC BUS SWITCH 1 X 1:1 16-QSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes