PI5C16245BE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 148,739
Unit Price: £1.10000
Datasheet

Similar


Texas Instruments
In Stock: 7,126
Unit Price: £0.94235
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,330
Unit Price: £1.46000
Datasheet

Similar


Texas Instruments
In Stock: 12,883
Unit Price: £0.94235
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,172
Unit Price: £1.83000
Datasheet

Similar


Texas Instruments
In Stock: 9,401
Unit Price: £1.27891
Datasheet
Bus Switch 8 x 1:1 48-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C16245BE

DigiKey Part Number
PI5C16245BE-ND
Manufacturer
Manufacturer Product Number
PI5C16245BE
Description
IC BUS SWITCH 8 X 1:1 48-BQSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-BQSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.154", 3.90mm Width)
Supplier Device Package
48-BQSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes