
PI5A4764GAEX | |
|---|---|
DigiKey Part Number | PI5A4764GAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4764GAEX |
Description | IC SWITCH DUAL SPDT 10CSP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-CSP (2.07x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 600mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 37MHz | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, CSPBGA | |
Supplier Device Package | 10-CSP (2.07x1.55) | |
Base Product Number |

