PI4ULS3V204GAAEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 382
Unit Price: £0.68000
Datasheet

Similar


Texas Instruments
In Stock: 56,336
Unit Price: £0.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.85000
Datasheet

Similar


NXP USA Inc.
In Stock: 15,394
Unit Price: £0.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.08000
Datasheet
Image for PI4ULS3V204GAAEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V204GAAEX

DigiKey Part Number
PI4ULS3V204GAAEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI4ULS3V204GAAEX
Description
IC XLTR VL BIDIR 12-CSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 12-CSP (1.37x1.87)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
2Mbps, 24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, CSPBGA
Supplier Device Package
12-CSP (1.37x1.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes