Parametric Equivalent

PI4MSD5V9646LEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9646LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9646LEX |
Description | IC BUS SWITCH 2 X 1:4 16-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


