PI4MSD5V9547LE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 794
Unit Price: £1.16000
Datasheet
Multiplexer 2 x 8:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9547LE

DigiKey Part Number
PI4MSD5V9547LE-ND
Manufacturer
Manufacturer Product Number
PI4MSD5V9547LE
Description
IC MULTIPLEXER 2 X 8:1 24-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 8:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
2 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
62£0.70758£43.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.70758
Unit Price with VAT:£0.84910