PI4IOE5V9570UEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 7,033
Unit Price: £1.19000
Datasheet
I/O Expander 4 I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V9570UEX

DigiKey Part Number
PI4IOE5V9570UEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI4IOE5V9570UEX
Description
IC XPNDR 1MHZ I2C 8MSOP
Customer Reference
Detailed Description
I/O Expander 4 I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C
Interrupt Output
No
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes