Direct

PI4IOE5V9522UEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9522UEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9522UEX |
Description | IC XPNDR 1MHZ I2C 8MSOP |
Customer Reference | |
Detailed Description | I/O Expander I2C 1 MHz 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |


