
PI4IOE5V6416ALEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V6416ALEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6416ALEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6416ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416ALEX |
Description | INTERFACE IO EXPANDER TSSOP-24 T |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.77500 | £7.75 |
| 25 | £0.70240 | £17.56 |
| 100 | £0.62300 | £62.30 |
| 250 | £0.58516 | £146.29 |
| 500 | £0.56232 | £281.16 |
| 1,000 | £0.54354 | £543.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52033 | £1,560.99 |
| 6,000 | £0.50898 | £3,053.88 |
| 9,000 | £0.50329 | £4,529.61 |
| 15,000 | £0.49699 | £7,454.85 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

