PI49FCT32805HE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 319
Unit Price: £1.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.46350
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 526
Unit Price: £1.32000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 316
Unit Price: £1.32000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: £0.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,843
Unit Price: £0.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 70
Unit Price: £1.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,424
Unit Price: £1.32000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 379
Unit Price: £0.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.46350
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 54
Unit Price: £1.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.61972
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: £2.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 780
Unit Price: £3.35000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT32805HE

DigiKey Part Number
PI49FCT32805HE-ND
Manufacturer
Manufacturer Product Number
PI49FCT32805HE
Description
IC CLK BUFFER 1:5 133MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS
Output
CMOS
Frequency - Max
133 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes