


PI49FCT32802LEX | |
|---|---|
DigiKey Part Number | PI49FCT32802LEXDITR-ND - Tape & Reel (TR) PI49FCT32802LEXDICT-ND - Cut Tape (CT) PI49FCT32802LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT32802LEX |
Description | IC CLK BUFFER 1:5 133MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 133 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.05500 | £10.55 |
| 25 | £0.96080 | £24.02 |
| 100 | £0.85690 | £85.69 |
| 250 | £0.80736 | £201.84 |
| 500 | £0.77748 | £388.74 |
| 1,000 | £0.75292 | £752.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.72698 | £1,817.45 |
| 5,000 | £0.71135 | £3,556.75 |
| 7,500 | £0.70352 | £5,276.40 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

