PI49FCT20802QEX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,394
Unit Price: £2.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £1.15907
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 150 MHz 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT20802QEX

DigiKey Part Number
PI49FCT20802QEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI49FCT20802QEX
Description
IC CLK BUFFER 1:5 150MHZ 16QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 150 MHz 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
150 MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18/09/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.98952£2,473.80
5,000£0.96940£4,847.00
7,500£0.95933£7,194.98
Manufacturers Standard Package
Unit Price without VAT:£0.98952
Unit Price with VAT:£1.18742