
PI3WVR13412AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR13412AZHEXTR-ND - Tape & Reel (TR) 31-PI3WVR13412AZHEXCT-ND - Cut Tape (CT) 31-PI3WVR13412AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13412AZHEX |
Description | DISPLAY SWITCH V-QFN3590-42 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.77500 | £7.75 |
| 25 | £0.70240 | £17.56 |
| 100 | £0.62300 | £62.30 |
| 250 | £0.58516 | £146.29 |
| 500 | £0.57214 | £286.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.51761 | £1,811.63 |
| 7,000 | £0.50674 | £3,547.18 |
| 10,500 | £0.50130 | £5,263.65 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

