PI3WVR12612ZLEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 14,991
Unit Price: £1.35000
Datasheet
Video Switch IC 1 Channel 52-TQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR12612ZLEX

DigiKey Part Number
PI3WVR12612ZLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3WVR12612ZLEX
Description
IC VIDEO SWITCH HDMI 52TQFN
Customer Reference
Detailed Description
Video Switch IC 1 Channel 52-TQFN (3.5x9)
EDA/CAD Models
PI3WVR12612ZLEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.1GHz
Features
HDMI
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-TQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types