
PI3WVR12412ZHE+DRX | |
|---|---|
DigiKey Part Number | PI3WVR12412ZHE+DRX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3WVR12412ZHE+DRX |
Description | DISPLAY SWITCH V-QFN3590-42 T&R |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 11Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.8GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |

