
PI3VST01UEX | |
|---|---|
DigiKey Part Number | PI3VST01UEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VST01UEX |
Description | IC HPD SIGNAL GEN VGA 8-MSOP |
Customer Reference | |
Detailed Description | VGA Connector Switch IC 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | VGA Connector | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2GHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

