PI3VEDP212ZLEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 14,991
Unit Price: £1.35000
Datasheet
DisplayPort Switch IC 6 Channel 32-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VEDP212ZLEX

DigiKey Part Number
PI3VEDP212ZLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3VEDP212ZLEX
Description
IC SWITCH 2:1 DISPLAYPORT 32TQFN
Customer Reference
Detailed Description
DisplayPort Switch IC 6 Channel 32-TQFN (3x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
6
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
3.25GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types