PI3VDP3212ZLEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 14,991
Unit Price: £1.30000
Datasheet
Video Switch IC 1 Channel 32-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VDP3212ZLEX

DigiKey Part Number
31-PI3VDP3212ZLEXTR-ND - Tape & Reel (TR)
31-PI3VDP3212ZLEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3VDP3212ZLEX
Description
IC DEMULTIPLEXER 2LANE 32TQFN
Customer Reference
Detailed Description
Video Switch IC 1 Channel 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm (Typ)
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.7GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types