Switch IC Channel 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3V512QE

DigiKey Part Number
PI3V512QE-ND
Manufacturer
Manufacturer Product Number
PI3V512QE
Description
IC SWITCH 2:1 5 PORT 24QSOP
Customer Reference
Detailed Description
Switch IC Channel 24-QSOP
EDA/CAD Models
PI3V512QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types