PI3USB32XAEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,068
Unit Price: £1.16000
Datasheet
USB Switch IC 1 Channel 8-TLLGA (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB32XAEX

DigiKey Part Number
PI3USB32XAEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB32XAEX
Description
IC USB SWITCH 8TLLGA
Customer Reference
Detailed Description
USB Switch IC 1 Channel 8-TLLGA (1.5x1.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.11GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFLGA
Supplier Device Package
8-TLLGA (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes