Image for PI3UPI1608ZXCEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3UPI1608ZXCEX

DigiKey Part Number
31-PI3UPI1608ZXCEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3UPI1608ZXCEX
Description
ACTIVE DISPLAY V-QFN70135-116 T&
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 16Gbps V-QFN70135-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express®
Input
Differential
Output
Differential
Data Rate (Max)
16Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
116-VFQFN Exposed Pad
Supplier Device Package
V-QFN70135-116
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£5.41918£21,676.72
Manufacturers Standard Package
Unit Price without VAT:£5.41918
Unit Price with VAT:£6.50302