
PI3PCIE3212XUAEX | |
|---|---|
DigiKey Part Number | 31-PI3PCIE3212XUAEXTR-ND - Tape & Reel (TR) 31-PI3PCIE3212XUAEXCT-ND - Cut Tape (CT) 31-PI3PCIE3212XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3212XUAEX |
Description | IC INTFACE SPECIALIZED 18X2QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 18-X2QFN (2x2) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 18-XFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 18-X2QFN (2x2) |
Part Status Active | Mounting Type Surface Mount |
Applications PCIe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93400 | £9.34 |
| 25 | £0.84920 | £21.23 |
| 100 | £0.75550 | £75.55 |
| 250 | £0.71084 | £177.71 |
| 500 | £0.68392 | £341.96 |
| 1,000 | £0.68024 | £680.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.63115 | £2,209.03 |
| 7,000 | £0.61831 | £4,328.17 |
| 10,500 | £0.61189 | £6,424.85 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

