
PI3PCIE2612-AZFEX | |
|---|---|
DigiKey Part Number | PI3PCIE2612-AZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3PCIE2612-AZFEX |
Description | IC MUX DISPLAYPORT/PCIE 56TQFN |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 6 x 1:2 Channel 5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, Multiplexer | |
Applications | DisplayPort, PCIe | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 6 x 1:2 | |
Delay Time | 200ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |

