
PI3HDX6411BZLEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX6411BZLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDX6411BZLEX |
Description | ACTIVE HDMI W-QFN4565-46 T&R 3.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps W-QFN4565-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4565-46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.73909 | £2,586.82 |
| 7,000 | £0.72454 | £5,071.78 |
| Unit Price without VAT: | £0.73909 |
|---|---|
| Unit Price with VAT: | £0.88691 |

