
PI3HDX1204-BZHE | |
|---|---|
DigiKey Part Number | PI3HDX1204-BZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204-BZHE |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | HDMI Redriver, Level Shifter | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount |

