PI3HDMI412ADZBEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1,272
Unit Price: £2.79000
Datasheet
Video Interface 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDMI412ADZBEX

DigiKey Part Number
PI3HDMI412ADZBEXDITR-ND - Tape & Reel (TR)
PI3HDMI412ADZBEXDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3HDMI412ADZBEX
Description
IC INTERFACE SPECIALIZED 56TQFN
Customer Reference
Detailed Description
Video Interface 56-TQFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Video
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types