
PI3HDMI412-BAE | |
|---|---|
DigiKey Part Number | PI3HDMI412-BAE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI412-BAE |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Video Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDMI412-BAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

