MFR Recommended

PI3HDMI336FBE | |
|---|---|
DigiKey Part Number | PI3HDMI336FBE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI336FBE |
Description | IC INTERFACE SPECIALIZED 64LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 64-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


