MFR Recommended

PI3HDMI301FFE | |
|---|---|
DigiKey Part Number | PI3HDMI301FFE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI301FFE |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 80-LQFP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Mounting Type | Surface Mount |


