
PI3HDMI245-AZLEX | |
|---|---|
DigiKey Part Number | PI3HDMI245-AZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI245-AZLEX |
Description | IC INTERFACE SPECIALIZED 72TQFN |
Customer Reference | |
Detailed Description | HDMI Interface 72-TQFN (11x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | HDMI | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Package / Case | 72-WFQFN Exposed Pad | |
Supplier Device Package | 72-TQFN (11x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

