
PI3HDMI2310FFEX | |
|---|---|
DigiKey Part Number | PI3HDMI2310FFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI2310FFEX |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

