PI3EQXDP1201ZBEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 29,960
Unit Price: £2.28112
Datasheet

Similar


Texas Instruments
In Stock: 168
Unit Price: £4.02000
Datasheet
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)

PI3EQXDP1201ZBEX

DigiKey Part Number
PI3EQXDP1201ZBEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3EQXDP1201ZBEX
Description
IC REDRIVER DISPLAYPORT 48TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 5.4Gbps 48-TQFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
5.4Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
1.5V, 3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types